PRO D05-2 | Senseca
PRO D05-2 Multifunction handheld meterfor DX - digital sensors
Unit Price (€ / pc.)
278.46 € *
Available: 0 pcs.
Leadtime: 1 Week **
Multifunctional data logger, PRO D05-2, Senseca
The PRO D05-2 is a professional multifunctional hand-held measuring devices with a wide range of functions, high robustness and ease of use for safe and reliable operation. The PRO D05-2 has the option of data recording and USB rechargeable batteries. The wide range of this sensor enables measurements such as temperature, humidity, air velocity, pressure, illuminance and indoor air quality.
Features
- Fast and precise
- Easy operation and readability thanks to backlit dot matrix/plain text display
- Multilingual
- Various measurement views available, including live diagram
- Statistical functions min, avg, max
- Shock and impact resistant
- IP 67 waterproof
- Built-in foldable stand and magnet for flexible operation
Technical specifications
Logging Function | Temperatur, Feuchte, Taupunkt, Druck | |
Interfaces | USB | |
Degree of protection (IP) | IP67 | |
Recording interval | 1s bis 1h |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90268020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |