XPT800-SLM-KIT1 | Senseca
Sound level meter, 20 to 140 dB, class 1, Senseca XPT800-SLM-KIT1
Unit Price (€ / pc.)
3,897.25 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | (T x B x H) 38 x 86 x 304 mm | |
Accuracy | Klasse 1 | |
measurement range | 20 bis 140 dB | |
Product type | Schallpegelmessgerät |
Download
Logistics
Country of origin | IT |
Customs tariff number | 90278990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |