XPT800-SLM | Senseca
Sound level meter, 20 to 140 dB, class 1, Senseca XPT800-SLM
Unit Price (€ / pc.)
2,185.8158 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,185.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,185.8158 €
Sound level meter, XPT800-SLM, Senseca
The XPT800-SLM is a high quality class 1 sound level meter spectrum analyser designed for acoustic professionals. It offers accuracy, high performance and ease of use. It covers various applications such as environmental noise, architectural acoustics, workplace risk assessment and industrial product analysis.
Features
- Reliable compliance with the strictest technical standards
- Easy operation with smartphone-like touch or keypad operation combined with high-quality and robust construction
- Connectivity through integrated Wi-FiNext
Technical specifications
Version | (T x B x H) 38 x 86 x 304 mm | |
Accuracy | Klasse 1 | |
measurement range | 20 bis 140 dB | |
Product type | Schallpegelmessgerät |
Download
Logistics
Country of origin | IT |
Customs tariff number | 90278990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |