DX 210-20HPA | Senseca

Digital differential pressure sensor, 20 hPa for PRO D01/D05, DX 210-20HPA

Order No.: 22K1101
EAN: 4058175717458
MPN:
DX 210-20HPA
486675
Series: DX 210
DX 210-20HPA Senseca T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
154.70 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
154.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.70 €

Digital pressure sensor, DX 210-20HPA, Senseca

The DX 210-20HPA is a miniature absolute and differential pressure digital sensor for PRO. The measurement is temperature-compensated to ensure greater accuracy. The sensor is supplied factory calibrated and ready for immediate use. The calibration data is stored in the sensor so that it can be replaced without recalibration.

Features

  • Interchangeable
  • Low energy consumption
  • Flexible hose connection
  • Compact and sturdy stainless steel housing
  • Fast and precise
Technical specifications
Product type Digitaler Differenzdrucksensor
Version 20 hPa
Suitable for PRO D01/D05
Logistics
Country of origin DE
Customs tariff number 90269000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes