DX 240-2BA | Senseca

Digital absolute pressure sensor, for PRO D01/D05, DX 240-2BA

Order No.: 22K1107
EAN: 4058175717496
MPN:
DX 240-2BA
486679
Series: DX 240
DX 240-2BA Senseca T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
154.70 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
154.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.70 €

Digital pressure sensor, DX 240-2BA, Senseca

The DX 240-2BA is a miniature absolute and differential pressure digital sensor for PRO. The measurement is temperature-compensated to ensure greater accuracy. The sensor is supplied factory calibrated and ready for immediate use. The calibration data is stored in the sensor so that it can be replaced without recalibration.

Features

  • Interchangeable
  • Low energy consumption
  • Flexible hose connection
  • Compact and sturdy stainless steel housing
  • Fast and precise
Technical specifications
Suitable for PRO D01/D05
Product type Digitaler Absolutdrucksensor
Logistics
Country of origin DE
Customs tariff number 90269000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes