DX 310 | Senseca

Humidity/temperature sensor, digital, -40 °C to 125 °C for PRO D01/D05, DX 310

Order No.: 22K1111
EAN: 4058175718349
MPN:
DX 310
486793
Series: PRO D
DX 310 Senseca T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
162.435 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
162.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
162.435 €

Digital humidity / temperature sensor, DX 310, Senseca

The DX310 is a digital humidity/temperature sensor for the PROD01 / PRO D05 hand-held measuring devices. The sensor is supplied calibrated at the factory and is ready for immediate use.The calibration data is stored in the sensor so that it can be replaced without recalibration.

Features

  • Interchangeable
  • Low energy consumption
  • Can be attached directly to the device (without cable)
  • Fast and precise
  • Multipoint calibration of the relative humidity
  • Resolution of temperature and humidity in hundredths
Technical specifications
Version digital, -40 °C bis 125 °C
Suitable for PRO D01/D05
Product type Luftfeuchte/Temperaturfühler
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes