DX 330 | Senseca
Digital air quality probe, for PRO D01/D05, DX 330
Unit Price (€ / pc.)
262.2165 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital air quality sensor, DX 330, Senseca
The DX 330 is a air quality sensor (IAQ) for the PRO D01 / PRO D05 hand-held measuring devices. The sensor is supplied calibrated at the factory and is ready for immediate use. The calibration data is stored in the sensor so that it can be replaced without recalibration.
Features
- Interchangeable
- Low energy consumption
- Fast and precise
- Contains high-quality CO2 and VOC index sensors
- High-quality sensor combination for detailed assessment of air quality
Technical specifications
Suitable for | PRO D01/D05 | |
Product type | Digitaler Luftqualitätsfühler |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |