AX 111-I3-AA | Senseca

Piercing probe, 50 to 250 °C, Pt100 sensor, AX 111-I3-AA

Order No.: 22K1061
EAN: 4058175718653
MPN:
AX 111-I3-AA
486830
Series: AX 111
AX 111-I3-AA Senseca Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
52.1339 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.1339 €

Precision temperature sensor, AX 111-I3-AA, Senseca

The AX 111-I3-AA is a Pt100 precision temperature sensor with sensor element in thin-film technology. It has been designed for use in gases, liquids and soft materials. The sensor tube is made of stainless and temperature-resistant stainless steel, suitable for constant contact with food.

Features

  • Interchangeable
  • Fast and accurate
  • Ergonomic handle with high operating temperature of up to 120 °C
  • Robust for many years of professional use
  • Easy to clean
  • Waterproof according to IP67
Technical specifications
max. operating temperature 250 °C
min. operating temperature 50 °C
Product type Einstechfühler
Technology Pt100 Sensor
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes