AX 131-S8 | Senseca

Surface probe, 40 to 900 °C, thermocouple type K, AX 131-S8

Order No.: 22K1056
EAN: 4058175718875
MPN:
AX 131-S8
486856
Series: AX 131
AX 131-S8 Senseca Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
101.031 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
101.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.031 €

Precision temperature sensor, AX 131-S8, Senseca

The AX 131-S8 is a precision thermocouple temperature sensor. It is designed for use in gases, liquids and soft materials. The sensor tube is made of rustproof and temperature-resistant stainless steel, suitable for permanent contact with food. The cable is optionally equipped with standardized miniature flat connectors or loose ends.

Features

  • Interchangeable
  • Fast and accurate
  • Ergonomic handle with high operating temperature of up to 120 °C
  • Robust for many years of professional use
  • Easy to clean
  • Waterproof according to IP67
Technical specifications
max. operating temperature 900 °C
min. operating temperature 40 °C
Product type Oberflächenfühler
Technology Thermoelement Typ K
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes