AX 135-D3 | Senseca

Immersion probe, Thermocouple type K, AX 135-D3

Order No.: 22K1059
EAN: 4058175717830
MPN:
AX 135-D3
486731
Series: AX 135
AX 135-D3 Senseca Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
43.3160 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.3160 €

Insertion sensor, AX 135-D3, Senseca

Type K insertion sensor, not potential-free, sensor tube Ø1.5 x 130 mm, 1m silicone cable, miniature flat plug.

Technical specifications
Product type Tauchfühler
Technology Thermoelement Typ K
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes