AX 135-I3 | Senseca
Piercing probe, Thermocouple type K, AX 135-I3
Unit Price (€ / pc.)
43.3160 € *
Available: 0 pcs.
Leadtime: 1 Week **
Insertion sensor, AX 135-I3, Senseca
Type K surface sensor with spring band, fast, Ø15 mm, sensor tube length 120 mm, angled head, 1 m silicone cable, miniature flat plug.
Technical specifications
Product type | Einstechfühler | |
Technology | Thermoelement Typ K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |