AX111-D3-B-150-L01-P-M12 | Senseca

Immersion probe, 50 to 250 °C, Pt100 sensor, AX111-D3-B-150-L01-P-M12

Order No.: 22K1062
EAN: 4058175717793
MPN:
AX111-D3-B-150-L01-P-M12
486727
Series: AX 115
AX111-D3-B-150-L01-P-M12 Senseca Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
47.1835 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.1835 €

Precision temperature sensor, AX 115 PT100, Senseca

The AX 115 PT100 is a high-precision, wire-wound Pt100 temperature sensor for the highest precision requirements. It has been designed for use in gases, liquids and soft materials. The sensor tube is made of stainless and temperature-resistant stainless steel, suitable for constant contact with food.

Features

  • Interchangeable
  • Fast and accurate
  • Ergonomic handle with high operating temperature of up to 120 °C
  • Robust for many years of professional use
  • Easy to clean
  • Waterproof according to IP67
Technical specifications
max. operating temperature 250 °C
min. operating temperature 50 °C
Product type Tauchfühler
Technology Pt100 Sensor
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes