GF1T-E1.5-B-BNC | Senseca
Piercing probe, -50 to 250 °C, Pt1000 sensor, GF1T-E1.5-B-BNC
Order No.: 19K9870
EAN: 4058175096454
MPN:
GF1T-E1.5-B-BNC
609645
Unit Price (€ / pc.)
69.2580 € *
Available: 0 pcs.
Leadtime: 1 Week **
Insertion sensor, GF1T-E1.5-B-BNC, Greisinger
Extra thin Pt1000 insertion probe, -70 ... +250 °C, Pt1000 Kl. B
Piercing tip Ø 1.5 mm made of V4A tube, black silicone handle -50 ... +250 °C, 1 m silicone cable -50 ... +230 °C continuous / +250 °C 2 h, probe tip and silicone handle IP67, BNC connector
Features
- Lightweight, handy handle with optimized ergonomics and flexible cable
- Water resistance: can be completely submerged without hesitation
- Short-term temperature resistance up to 250 °C
Technical specifications
max. operating temperature | 250 °C | |
min. operating temperature | -50 °C | |
Product type | Einstechfühler | |
Technology | Pt1000 Sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |