GF1T-E3-B-BNC-MB3-150 | Senseca
Temperature probe, -70 to 250 °C, Pt1000 sensor, GF1T-E3-B-BNC-MB3-150
Unit Price (€ / pc.)
37.0507 € *
Available: 0 pcs.
Leadtime: 1 Week **
Compact sensor, GF1T-E3, Senseca
The GF1T-E3 is a compact Pt1000 hand-held sensor with silicone handle. It is lightweight, easy-to-use handle with optimised ergonomics and flexible cable. This product is waterproof: can be completely submerged.
Technical specifications
max. Temperatur | 250 °C | |
min. Temperatur | -70 °C | |
Produkt-Art | Temperaturfühler | |
Technologie | Pt1000 Sensor |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90259000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |