GF1T-T3-AA-BNC | Senseca

Temperature probe, -70 to 250 °C, Pt1000 sensor, GF1T-T3-AA-BNC

Order No.: 22K1072
EAN: 4058175095501
MPN:
GF1T-T3-AA-BNC
609550
Series: GF1T
GF1T-T3-AA-BNC Senseca Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
35.6584 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.6584 €

Compact sensor, GF1T-T3, Senseca

The GF1T-T3 is a compact Pt1000 hand-held sensor with silicone handle. It is lightweight, easy-to-use handle with optimised ergonomics and flexible cable. This product is waterproof: can be completely submerged.

Technical specifications
max. operating temperature 250 °C
min. operating temperature -70 °C
Product type Temperaturfühler
Technology Pt1000 Sensor
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes