GF1T-T3-AA-LE | Senseca
Temperature probe, -70 to 250 °C, Pt1000 sensor, GF1T-T3-AA-LE
Unit Price (€ / pc.)
30.94 € *
Available: 0 pcs.
Leadtime: 1 Week **
Compact sensor, GF1T-T3, Senseca
The GF1T-T3 is a compact Pt1000 hand-held sensor with silicone handle. It is lightweight, easy-to-use handle with optimised ergonomics and flexible cable. This product is waterproof: can be completely submerged.
Technical specifications
max. operating temperature | 250 °C | |
min. operating temperature | -70 °C | |
Product type | Temperaturfühler | |
Technology | Pt1000 Sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |