GF1T-T3-B-BNC | Senseca

Piercing probe, -70 to 250 °C, Pt1000 sensor, GF1T-T3-B-BNC

Order No.: 19K9869
EAN: 4058175095495
MPN:
GF1T-T3-B-BNC
609549
GF1T-T3-B-BNC Senseca Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
36.176 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.176 €

Insertion sensor, GF1T-T3-B-BNC, Greisinger

Pt1000 handheld sensor, -70 ... +250 °C, Pt1000 Kl. B

Immersion tip Ø 3 mm made of V4A tube, black silicone handle -50 ... +250 °C, 1 m silicone cable -50 ... +230 °C continuous / +250 °C 2 h, probe tip and silicone handle IP67, BNC connector

Features

  • Lightweight, handy handle with optimized ergonomics and flexible cable
  • Water tightness: can be completely submerged without hesitation
  • Short-term temperature resistance up to 250 °C
Technical specifications
max. operating temperature 250 °C
min. operating temperature -70 °C
Product type Einstechfühler
Technology Pt1000 Sensor
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes