GF1TK-E3-LE-GE | Senseca

Temperature probe, -65 to 550 °C, Thermocouple type K, GF1TK-E3-LE-GE

Order No.: 22K1094
EAN: 4058175096980
MPN:
GF1TK-E3-LE-GE
609698
Series: GF1TK
GF1TK-E3-LE-GE Senseca Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
24.2105 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.2105 €

Compact sensor, GF1TK-E3, Senseca

Compact type K hand-held sensor with silicone handle GF1TK.

Technical specifications
max. operating temperature 550 °C
min. operating temperature -65 °C
Product type Temperaturfühler
Technology Thermoelement Typ K
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes