GF1TK-T3-GE | Senseca
Temperature probe, -65 to 550 °C, Thermocouple type K, GF1TK-T3-GE
Unit Price (€ / pc.)
23.7465 € *
Available: 0 pcs.
Leadtime: 1 Week **
Compact sensor, GF1TK-T3, Senseca
Compact type K hand-held sensor with silicone handle GF1TK.
Technical specifications
max. operating temperature | 550 °C | |
min. operating temperature | -65 °C | |
Product type | Temperaturfühler | |
Technology | Thermoelement Typ K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |