GF2T-E1.5-A-BNC | Senseca
Piercing probe, -70 to 250 °C, Pt1000 sensor, GF2T-E1.5-A-BNC
Order No.: 19K9872
EAN: 4058175098243
MPN:
GF2T-E1.5-A-BNC
609824
Unit Price (€ / pc.)
82.229 € *
Standard delivery time from the manufacturer is: On Request
Insertion sensor, GF2T-E1.5-A-BNC, Greisinger
Pt1000 insertion probe, BNC connector, without cable, -70 ... +250 °C, Pt1000 Kl. A
Piercing tip Ø 1.5 mm made of V4A tube, IP67 when plugged in, BNC plug with EPDM grommet up to +75 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | piercing probe | |
| Technology | Pt1000 sensor | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |