GF2T-E3-B-BNC | Senseca

Piercing probe, -70 to 250 °C, Pt1000 sensor, GF2T-E3-B-BNC

Order No.: 19K9871
EAN: 4058175099264
MPN:
GF2T-E3-B-BNC
609926
GF2T-E3-B-BNC Senseca Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
33.915 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.915 €

Insertion probe, GF2T-E3-B-BNC, Greisinger

Pt1000 insertion sensor, BNC connector, without cable, -70 ... +250 °C, Pt1000 Kl. B

Insertion tip Ø 3 mm made of V4A tube, IP67 when mated, BNC plug with EPDM grommet up to +75 °C

Technical specifications
max. operating temperature 250 °C
min. operating temperature -70 °C
Product type Einstechfühler
Technology Pt1000 Sensor
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes