ECO 120 | Senseca
Senseca alarm thermometer, ECO 120, 486749
Unit Price (€ / pc.)
58.0899 € *
Available: 0 pcs.
Leadtime: 1 Week **
Waterproof alarm thermometer , ECO 120, Senseca
The ECO 120 waterproof alarm thermometer with BNC interchangeable sensor ensures a fast and precise measurement. It has a holding function for freezing measured values and also a min/max function for minimum and maximum measured values.
Features
- Waterproof (IP65/IP67)
- Alarm function
- Three-line display/overhead display at the touch of a button
Technical specifications
Version | wasserdicht | |
Accuracy | ±0,1 %, ±0,1 K | |
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C | |
Product type | Alarm-Thermometer | |
Relative Humidity Range | 0 bis 95 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |