ECO 121-3 | Senseca

Senseca alarm thermometer, ECO 121-3, 486750

Order No.: 22K1033
EAN: 4058175717977
MPN:
ECO 121-3
486750
Series: ECO 121
ECO 121-3 Senseca Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
68.5321 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
68.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.5321 €

Waterproof alarm thermometer , ECO 121-3, Senseca

The ECO 121-3 waterproof alarm thermometer with BNC interchangeable sensor ensures a fast and precise measurement. It has a holding function for freezing measured values and also a min/max function for minimum and maximum measured values.

Features

  • Waterproof (IP65/IP67)
  • Alarm function
  • Three-line display/overhead display at the touch of a button
Technical specifications
Version wasserdicht
Accuracy ±0,2 %, ±0,1 K
max. operating temperature 50 °C
min. operating temperature -20 °C
Product type Alarmthermometer
Relative Humidity Range 0 bis 95 %
Logistics
Country of origin DE
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes