ECO141-WPT3B | Senseca

Senseca thermometer, ECO141-WPT3B, 486771

Order No.: 22K1037
EAN: 4058175718189
MPN:
ECO141-WPT3B
486771
Series: ECO 141
ECO141-WPT3B Senseca Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
398.8939 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
398.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.8939 €

Waterproof high-resolution thermometer, ECO141-WPT3B, Senseca

The ECO141-WPT3B is a high-precision reference thermometer for checking medical technology products such as incubators, where maximum accuracy is essential. The miniaturised probe is designed so that it can be inserted into appropriate reference holes and measures quickly and without distortion on site. Precision, speed and reliability, packaged in a compact and waterproof housing, make the device a reliable partner for professional users or ambitious beginners.

Technical specifications
Resolution 0,01 °C
Accuracy ±0,05 °C
max. operating temperature 50 °C
min. operating temperature -20 °C
Product type Thermometer
Relative Humidity Range 0 bis 85 %
Logistics
Country of origin DE
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes