PRO 111 | Senseca

Senseca 4 ladder high-precision thermometer, PRO 111, 486650

Order No.: 22K1014
EAN: 4058175717281
MPN:
PRO 111
486650
Series: PRO 111
PRO 111 Senseca Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
177.905 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
177.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.905 €

High-precision data logger, PRO 111, Senseca

The PRO 111 is a professional hand-held measuring devices for 4-wire Pt100 sensors with a wide range of functions, high robustness and ease of use for safe and reliable operation. Any standard 4-wire Pt100 sensor can be connected, provided it is equipped with an M12 connection. The high-precision temperature-compensated analogue front end of the meter adds no significant error to the measurement chain, making the device a cost-effective, top-class reference system.

Features

  • Fast and precise
  • Easy operation and readability thanks to backlit dot matrix/plain text display
  • Multilingual
  • Various measurement views available, including live diagram
  • Statistical functions min, avg, max
  • Shock and impact resistant
  • IP 67 waterproof
  • Long runtime and external power supply via USB
Technical specifications
Resolution 0,01 °C bis 0,1 °C
Version für Pt100 4-Leiter Sensoren
Accuracy ±0,03 °C + 0,06 %, 0,1°C + 0,2 %
max. operating temperature 65 °C
min. operating temperature -25 °C
Product type 4-Leiter Hochpräzisions-Thermometer
Relative Humidity Range 0 bis 85 %
Logistics
Country of origin DE
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes