PRO 131 | Senseca

Senseca 2-channel hand-held meter, PRO 131, 486119

Order No.: 22K1013
EAN: 4058175713924
MPN:
PRO 131
486119
Series: PRO 131
PRO 131 Senseca Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
170.1700 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
170.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
170.1700 €

2-channel handheld meter, PRO 131, Senseca

The PRO 131 is a professional dual-channel hand-held thermocouple measuring devices with numerous functions, high robustness and ease of use for safe and reliable operation. Any K, J, T, N, R, S, B and E standard thermocouple sensor can be connected.

Features

  • Fast and precise
  • Easy operation and readability thanks to backlit dot matrix/plain text display
  • Multilingual
  • Various measurement views available, including live diagram
  • Statistical functions min, avg, max
  • Shock and impact resistant
  • IP 67 waterproof
  • Long runtime and external power supply via USB
Technical specifications
Resolution 0,1 °C bis 1 °C
Version für Thermoelementfühler
Accuracy ±0,2 °C + 0,2 %, 1°C + 0,4 %
max. operating temperature 65 °C
min. operating temperature -25 °C
Product type 2-Kanal-Handmessgerät
Response Time 4 s
Relative Humidity Range 0 bis 85 %
Logistics
Country of origin DE
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes