HERNON 746 SET-04 | SEPA
Thermal adhesive 4 ml/10 ml syringe/vial, SEPA HERNON 746 SET-04
Unit Price (€ / pck.)
32.9749 € *
Available: 15 pck.
Leadtime: 2 Weeks **
Total Price:
32.97 € *
Price list
Quantity
Price per unit*
1 pck.
32.9749 €
5 pck.
29.6667 €
10 pck.
26.7274 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, HERNON 746 SET-04, SEPA
The HERNON 746 SET-04 is an excellent thermally conductive two-component adhesive with extremely fast curing. It offers effective thermal bonding of electronic components to heat sinks. The material has an outstanding bonding property so that mechanical devices are no longer required.
Technical specifications
Version | Wärmeleitkleber | |
Container | Spritze/Fläschchen | |
Colour | weiß | |
Suitable for | elektronische Komponenten | |
Contents | 4 ml/10 ml |
Download
Logistics
Country of origin | US |
Customs tariff number | 35069190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|