HFB44X05A | SEPA
DC axial fan, 5 V, 44 x 44 x 6 mm, 3 m³/h, 28 dB, ball bearing, SEPA HFB44X05A
Unit Price (€ / pc.)
19.9682 € *
Available: 0 pcs.
Leadtime: On Request **
DC Axial fan, HFB44X05A, SEPA
The HFB44X05A is a high-tech miniature fan that is suitable for industrial or automotive use and has exceptional airflow performance despite its low height of only 6.5 mm.
Features
- It is permanently protected electrically against reverse polarity blocking and thermal overloading
- High resistance to shock and vibration
- Extremely robust
- Maximum reliability thanks to 100% burn-in
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 44 mm | |
Drehzahl | 8000 1/min | |
Höhe | 44 mm | |
Lagerart | Kugellager | |
Nennspannung | 5 V | |
Schalldruckpegel | 28 db | |
Tiefe | 6 mm | |
Volumenstrom | 3 m³/h |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |