LF40J12FSE14 | SEPA
DC axial fan, 12 V, 40 x 40 x 10 mm, 8.3 m³/h, 20 dB, slide bearing, SEPA LF40J12FSE14
Unit Price (€ / pc.)
11.9000 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
10 pcs.
10.7100 €
50 pcs.
9.4248 €
100 pcs.
8.0206 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, LF40J12FSE14, SEPA
The LF40J12FSE14 is a high-tech miniature fan that is suitable for industrial or automotive use and has exceptional airflow performance despite its low height of only 6.5 mm.
Features
- It is permanently protected electrically against reverse polarity blocking and thermal overloading
- Suitable for battery-powered devices
- Extremely robust
- Maximum reliability thanks to 100% burn-in
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 40 mm | |
Drehzahl | 6000 1/min | |
Höhe | 40 mm | |
Lagerart | Gleitlager | |
Nennspannung | 12 V | |
Schalldruckpegel | 20 db | |
Tiefe | 10 mm | |
Volumenstrom | 8.3 m³/h |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |