MF17A05 | SEPA
DC axial fan, 5 V, 17 x 17 x 8 mm, 0.9 m³/h, 6 dB, slide bearing, SEPA MF17A05
Unit Price (€ / pc.)
19.1709 € *
Available: 0 pcs.
Leadtime: On Request **
DC Axial fan, MF17A05, SEPA
The MF17A05 is a high-tech miniature fan that is suitable for industrial or automotive use and has exceptional airflow performance despite its low height of only 6.5 mm.
Features
- It is permanently protected electrically against reverse polarity blocking and thermal overloading
- High resistance to shock and vibration
- Maximum reliability thanks to 100% burn-in
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 5 V | |
Breite | 17 mm | |
Höhe | 17 mm | |
Tiefe | 8 mm | |
Volumenstrom | 0.9 m³/h | |
Schalldruckpegel | 6 db | |
Drehzahl | 10500 1/min | |
Lagerart | Gleitlager | |
Leistungsaufnahme | 350 mW |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |