MF20C05L | SEPA

DC axial fan, 5 V, 20 x 20 x 8 mm, 1.3 m³/h, 11 dB, slide bearing, SEPA MF20C05L

Order No.: 82B155
EAN: 2050002734241
MPN:
MF20C05L
Series: MF20C05
MF20C05L SEPA Axial Fans
Image may differ
Unit Price (€ / pc.)
17.3145 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
173.15 € *
Price list
Quantity
Price per unit*
10 pcs.
17.3145 €
50 pcs.
16.1245 €
150 pcs.
15.4224 €
500 pcs.
14.6370 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, MF20C05L, SEPA

The MF20C05L is a high-tech miniature fan that is suitable for industrial or automotive use and has exceptional airflow performance despite its low height of only 6.5 mm.

Features

  • It is permanently protected electrically against reverse polarity blocking and thermal overloading
  • Suitable for battery-powered devices
  • High resistance to shock and vibration
  • Maximum reliability thanks to 100% burn-in
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 5 V
Breite 20 mm
Höhe 20 mm
Tiefe 8 mm
Volumenstrom 1.3 m³/h
Schalldruckpegel 11 db
Drehzahl 7700 1/min
Lagerart Gleitlager
Leistungsaufnahme 0.4 W
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes