MFB25F05 | SEPA

DC axial fan, 5 V, 25 x 25 x 10 mm, 4.2 m³/h, 23 dB, ball bearing, SEPA MFB25F05

Order No.: 82B161
EAN: 4099889477979
MPN:
MFB25F05
Series: MFB25
MFB25F05 SEPA Axial Fans Image 1
MFB25F05 SEPA Axial Fans Image 2
Image may differ
Unit Price (€ / pc.)
43.7325 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,186.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
43.7325 €

DC Axial fan, MFB25F05, SEPA

The MFB25F05 is a high-tech miniature fan that is suitable for industrial or automotive use and has exceptional airflow performance despite its low height of only 6.5 mm.

Features

  • It is permanently protected electrically against reverse polarity blocking and thermal overloading
  • Suitable for battery-powered devices
  • Extremely robust
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Breite 25 mm
Drehzahl 11000 1/min
Höhe 25 mm
Lagerart Kugellager
Nennspannung 5 V
Schalldruckpegel 23 db
Tiefe 10 mm
Volumenstrom 4.2 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes