MFB25F05A | SEPA
DC axial fan, 5 V, 25 x 25 x 10 mm, 4.2 m³/h, 23 dB, ball bearing, SEPA MFB25F05A
Unit Price (€ / pc.)
17.2074 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.21 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2074 €
10 pcs.
15.9936 €
50 pcs.
14.7203 €
100 pcs.
13.3994 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, MFB25F05A, SEPA
The MFB25F05A is a high-tech mini fan used for industrial and automotive purposes and has a remarkable conveying capacity despite its small dimensions.
Features
- It is permanently protected electrically against reverse polarity blocking and thermal overloading
- Suitable for battery-powered devices
- Extremely robust
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 25 mm | |
Drehzahl | 11000 1/min | |
Höhe | 25 mm | |
Lagerart | Kugellager | |
Nennspannung | 5 V | |
Schalldruckpegel | 23 db | |
Tiefe | 10 mm | |
Volumenstrom | 4.2 m³/h |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |