MFB25F12A | SEPA

DC axial fan, 12 V, 25 x 25 x 10 mm, 4.1 m³/h, 23 dB, ball bearing, SEPA MFB25F12A

Order No.: 82B168
EAN: 4099889478020
MPN:
MFB25F12A
Series: MFB25
MFB25F12A SEPA Axial Fans
Image may differ
Unit Price (€ / pc.)
19.6945 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
492.36 € *
Price list
Quantity
Price per unit*
25 pcs.
19.6945 €
50 pcs.
18.3617 €
150 pcs.
17.5644 €
500 pcs.
16.6600 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, MFB25F12A, SEPA

The MFB25F12A is a high-tech mini fan used for industrial and automotive purposes and has a remarkable conveying capacity despite its small dimensions.

Features

  • It is permanently protected electrically against reverse polarity blocking and thermal overloading
  • Suitable for battery-powered devices
  • Extremely robust
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Breite 25 mm
Drehzahl 11200 1/min
Höhe 25 mm
Lagerart Kugellager
Nennspannung 12 V
Schalldruckpegel 23 db
Tiefe 10 mm
Volumenstrom 4.1 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes