MFB30G12 | SEPA

DC axial fan, 12 V, 30 x 30 x 10 mm, 7.7 m³/h, 23 dB, ball bearing, SEPA MFB30G12

Order No.: 82B177
EAN: 4099889478051
MPN:
MFB30G12
Series: MFB30
MFB30G12 SEPA Axial Fans
Image may differ
Unit Price (€ / pc.)
20.1943 € *
Available: 199 pcs.
Leadtime: On Request **
Total Price:
20.19 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1943 €
10 pcs.
17.7667 €
50 pcs.
16.5648 €
150 pcs.
15.8270 €
500 pcs.
15.0297 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, MFB30G12, SEPA

The MFB30G12 is a high-tech mini fan used for industrial and automotive purposes and has a remarkable conveying capacity despite its small dimensions.

Features

  • It is permanently protected electrically against reverse polarity blocking and thermal overloading
  • High resistance to shock and vibration
  • Extremely robust
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Breite 30 mm
Drehzahl 9100 1/min
Höhe 30 mm
Lagerart Kugellager
Nennspannung 12 V
Schalldruckpegel 23 db
Tiefe 10 mm
Volumenstrom 7.7 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes