MFB40H05 | SEPA
DC axial fan, 5 V, 40 x 40 x 10 mm, 11 m³/h, 24 dB, ball bearing, SEPA MFB40H05
Unit Price (€ / pc.)
16.4101 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
16.41 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4101 €
10 pcs.
15.2677 €
25 pcs.
14.0420 €
50 pcs.
12.7806 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, MFB40H05, SEPA
The MFB40H05 is a high-tech mini fan used for industrial and automotive purposes and has a remarkable conveying capacity despite its small dimensions.
Features
- It is permanently protected electrically against reverse polarity blocking and thermal overloading
- Suitable for battery-powered devices
- Extremely robust
- Material housing: plastic
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 40 mm | |
Drehzahl | 5800 1/min | |
Höhe | 40 mm | |
Lagerart | Kugellager | |
Nennspannung | 5 V | |
Schalldruckpegel | 24 db | |
Tiefe | 10 mm | |
Volumenstrom | 11 m³/h |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |