MFB40H12 | SEPA

DC axial fan, 12 V, 40 x 40 x 10 mm, 11.1 m³/h, 21 dB, ball bearing, SEPA MFB40H12

Order No.: 82B236
EAN: 4099889478075
MPN:
MFB40H12
Series: MFB40
MFB40H12 SEPA Axial Fans
Image may differ
Unit Price (€ / pc.)
19.3494 € *
Available: 5 pcs.
Next delivery: 50 pcs. on 2025-04-30
Leadtime: 2 Weeks **
Total Price:
19.35 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3494 €
10 pcs.
17.0289 €
50 pcs.
15.8627 €
150 pcs.
15.1725 €
500 pcs.
14.3990 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, MFB40H12, SEPA

The MFB40H12 is a high-tech mini fan used for industrial and automotive purposes and has a remarkable conveying capacity despite its small dimensions.

Features

  • It is permanently protected electrically against reverse polarity blocking and thermal overloading
  • Suitable for battery-powered devices
  • Extremely robust
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Breite 40 mm
Drehzahl 6100 1/min
Höhe 40 mm
Lagerart Kugellager
Nennspannung 12 V
Schalldruckpegel 21 db
Tiefe 10 mm
Volumenstrom 11.1 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes