MFB40H12H | SEPA

DC axial fan, 12 V, 40 x 40 x 10 mm, 13.2 m³/h, 32 dB, ball bearing, SEPA MFB40H12H

Order No.: 82B239
EAN: 4099889478099
MPN:
MFB40H12H
Series: MFB40
MFB40H12H SEPA Axial Fans
Image may differ
Unit Price (€ / pc.)
17.0646 € *
Available: 146 pcs.
Leadtime: 1 Week **
Total Price:
17.06 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0646 €
10 pcs.
15.7794 €
25 pcs.
14.5061 €
50 pcs.
13.6493 €
100 pcs.
12.8044 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, MFB40H12H, SEPA

The MFB40H12H is a high-tech mini fan used for industrial and automotive purposes and has a remarkable conveying capacity despite its small dimensions.

Features

  • It is permanently protected electrically against reverse polarity blocking and thermal overloading
  • High resistance to shock and vibration
  • Extremely robust
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Breite 40 mm
Drehzahl 7000 1/min
Höhe 40 mm
Lagerart Kugellager
Nennspannung 12 V
Schalldruckpegel 32 db
Tiefe 10 mm
Volumenstrom 13.2 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes