MFB40H24 | SEPA

DC axial fan, 24 V, 40 x 40 x 10 mm, 11.3 m³/h, 24 dB, ball bearing, SEPA MFB40H24

Order No.: 82B242
EAN: 4099889478105
MPN:
MFB40H24
Series: MFB40
MFB40H24 SEPA Axial Fans
Image may differ
Unit Price (€ / pc.)
22.0507 € *
Available: 163 pcs.
Leadtime: On Request **
Total Price:
22.05 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0507 €
10 pcs.
19.4089 €
50 pcs.
18.0880 €
150 pcs.
17.2907 €
500 pcs.
16.4101 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, MFB40H24, SEPA

The MFB40H24 is a high-tech mini fan used for industrial and automotive purposes and has a remarkable conveying capacity despite its small dimensions.

Features

  • It is permanently protected electrically against reverse polarity blocking and thermal overloading
  • High resistance to shock and vibration
  • Extremely robust
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Breite 40 mm
Drehzahl 5800 1/min
Höhe 40 mm
Lagerart Kugellager
Nennspannung 24 V
Schalldruckpegel 24 db
Tiefe 10 mm
Volumenstrom 11.3 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes