MFB50E05 | SEPA

DC axial fan, 5 V, 50 x 50 x 10.2 mm, 10.1 m³/h, 16 dB, ball bearing, SEPA MFB50E05

Order No.: 82B4676
EAN: 4099889479515
MPN:
MFB50E05
Series: MFB50
MFB50E05 SEPA Axial Fans
Image may differ
Unit Price (€ / pc.)
19.0043 € *
Available: 38 pcs.
Leadtime: 1 Week **
Total Price:
19.00 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0043 €
10 pcs.
16.7195 €
50 pcs.
15.5771 €
150 pcs.
14.8988 €
500 pcs.
14.1372 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, MFB50E05, SEPA

The MFB50E05 is a high-tech mini fan used for industrial and automotive purposes and has a remarkable conveying capacity despite its small dimensions.

Features

  • High-capacity standard fan
  • High resistance to shock and vibration
  • Integrated polarity reversal and anti-blocking protection
  • Maximum reliability thanks to 100% burn-in
Technical specifications
Ausführung DC-Axiallüfter
Breite 50 mm
Drehzahl 3500 1/min
Höhe 50 mm
Lagerart Kugellager
Nennspannung 5 V
Schalldruckpegel 16 db
Tiefe 10.2 mm
Volumenstrom 10.1 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes