MFB50E05A | SEPA

DC axial fan, 5 V, 50 x 50 x 10 mm, 10.1 m³/h, 16 dB, ball bearing, SEPA MFB50E05A

Order No.: 82B256
EAN: 4099889478136
MPN:
MFB50E05A
Series: MFB50
MFB50E05A SEPA Axial Fans
Image may differ
Unit Price (€ / pc.)
21.0392 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
21.04 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0392 €
10 pcs.
18.5045 €
50 pcs.
17.2431 €
150 pcs.
16.4934 €
500 pcs.
15.6485 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, MFB50E05A, SEPA

The MFB50E05A is a high-tech mini fan used for industrial and automotive purposes and has a remarkable conveying capacity despite its small dimensions.

Features

  • High-capacity standard fan
  • High resistance to shock and vibration
  • Integrated polarity reversal and anti-blocking protection
  • Maximum reliability thanks to 100% burn-in
Technical specifications
Version DC-Axiallüfter
Width 50 mm
speed 3500 1/min
Height 50 mm
Type of bearing Kugellager
Rated voltage 5 V
Sound pressure level 16 db
Depth 10 mm
Volume flow 10.1 m³/h
Logistics
Country of origin CN
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes