MFB50E12 | SEPA

DC axial fan, 12 V, 50 x 50 x 10 mm, 14.3 m³/h, 26 dB, ball bearing, SEPA MFB50E12

Order No.: 82B4677
EAN: 2050001033369
MPN:
MFB50E12
Series: MFB50
MFB50E12 SEPA Axial Fans
Image may differ
Unit Price (€ / pc.)
20.1943 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
20.19 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1943 €
10 pcs.
17.7667 €
50 pcs.
16.5648 €
150 pcs.
15.8270 €
500 pcs.
15.0297 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, MFB50E12, SEPA

The MFB50E12 is a high-tech mini fan used for industrial and automotive purposes and has a remarkable conveying capacity despite its small dimensions.

Features

  • High-capacity standard fan
  • High resistance to shock and vibration
  • Integrated polarity reversal and anti-blocking protection
  • Maximum reliability thanks to 100% burn-in
Technical specifications
Version DC-Axiallüfter
Width 50 mm
speed 4800 1/min
Height 50 mm
Type of bearing Kugellager
Rated voltage 12 V
Sound pressure level 26 db
Depth 10 mm
Volume flow 14.3 m³/h
Logistics
Country of origin CN
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes