UF60D23BWH | SEPA

AC axial fan, 230 V, 60 x 60 x 30 mm, 14 m³/h, 27 dB, ball bearing, SEPA UF60D23BWH

Order No.: 82B340
EAN: 4099889478815
MPN:
UF60D23BWH
UF60D23BWH SEPA Axial Fans
Image may differ
Unit Price (€ / pc.)
28.0007 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
28.00 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0007 €
10 pcs.
24.6449 €
50 pcs.
22.9670 €
150 pcs.
21.9555 €
500 pcs.
20.8369 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Axial fan, UF60D23BWH, SEPA

The UF60D23BWH is a high-tech mini fan used for industrial and automotive purposes and has a remarkable conveying capacity despite its small dimensions.

Features

  • It is permanently protected electrically against reverse polarity blocking and thermal overloading
  • Extremely robust
  • High resistance to shock and vibration
  • Maximum reliability thanks to 100% burn-in
Technical specifications
Ausführung AC-Axiallüfter
Nennspannung 230 V
Breite 60 mm
Höhe 60 mm
Tiefe 30 mm
Volumenstrom 14 m³/h
Schalldruckpegel 27 db
Drehzahl 2550 1/min
Lagerart Kugellager
Leistungsaufnahme 5 W
Logistics
Ursprungsland CN
Zolltarifnummer 85340090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes