Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
10 pcs.
2.6061 €
500 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale
Elastic support brackets for fans, type SEPA LM.
For fans with mounting flange; Material: thermoplastic elastomer (TPE). Hardness: approx. 70° Shore A. Inflammability: UL 94 V-0. Color: black.
Technical attributes (type, fan size, flange width, panel thickness): LM60A1, 60 x 60 mm, 3.0 mm, 0.75 to 1.25 mm
Technical specifications
Geeignet für | Lüfter | |
Zubehörart | Befestigungsmanschette |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |