Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Leadtime: On Request **
Elastic support brackets for fans, type SEPA LM.
For fans with mounting flange; Material: thermoplastic elastomer (TPE). Hardness: approx. 70° Shore A. Inflammability: UL 94 V-0. Color: black.
Technical attributes (type, fan size, flange width, panel thickness): LM80A1, 80 x 80 mm, 3.0 mm, 0.75 to 1.25 mm
Technical specifications
Suitable for | Lüfter | |
Product type | Schelle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |