Unit Price (€ / pc.)
5.5335 € *
Available: 40 pcs.
Leadtime: On Request **
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
10 pcs.
4.8671 €
100 pcs.
4.2721 €
250 pcs.
4.0936 €
1000 pcs.
3.8318 €
*incl. VAT plus shipping costs
**Subject to prior sale
Elastic support brackets for fans, type SEPA LM.
For fans with mounting flange; Material: thermoplastic elastomer (TPE). Hardness: approx. 70° Shore A. Inflammability: UL 94 V-0. Color: black.
Technical attributes (type, fan size, flange width, panel thickness): LM92A1, 92 x 92 mm, 4.0 mm, 0.75 to 1.25 mm
Technical specifications
Suitable for | Lüfter | |
Product type | Schelle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |