SPT-1 | SEPA
Connection cable for AC fan, SPT-1
Order No.: 90B1590
EAN: 4099889486872
MPN:
SPT-1
Unit Price (€ / pc.)
4.8433 € *
Available: 65 pcs.
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
10 pcs.
4.5220 €
50 pcs.
4.2364 €
100 pcs.
3.9746 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cables for AC fans, type Sepa SPT-1.
With standard 2.8 x 0.3 mm tab terminals; Length: 910 mm, UL E94163..
Type: 911032100, connecting cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Suitable for | AC fan |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |