HFB44B12A + PAD | SEPA

CPU heat sinks HFB44B12A

Order No.: 82B132
EAN: 4099889489361
MPN:
HFB44B12A + PAD
HFB44B12A + PAD SEPA Fan Units
Image may differ
Unit Price (€ / pc.)
31.5469 € *
Available: 67 pcs.
Leadtime: On Request **
Total Price:
31.55 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5469 €
5 pcs.
29.6667 €
15 pcs.
28.5243 €
50 pcs.
27.2629 €
150 pcs.
26.1324 €
*incl. VAT plus shipping costs
**Subject to prior sale

CPU heatsinks with speed pulse output, type SEPA HFB44B.

Extra-flat and reliable processor heatsink with integrated fan for cooling processors (Pentium 586 K6), stepper motor drivers, Peltier elements etc

Technical specifications
Breite 44 mm
Höhe 7.5 mm
Lagerart Kugellager
Nennspannung 12 V
Schalldruckpegel 28 db
Tiefe 44 mm
Wärmewiderstand 2.5 K/W
Logistics
Ursprungsland CN
Zolltarifnummer 84145935
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes