HX40J12-014 | SEPA

HX40J12-014

Order No.: 82B4681
EAN: 4099889489385
MPN:
HX40J12-014
HX40J12-014 SEPA Fan Units
Image may differ
Unit Price (€ / pc.)
20.8726 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
521.81 € *
Price list
Quantity
Price per unit*
25 pcs.
20.8726 €
50 pcs.
19.4565 €
150 pcs.
18.5997 €
500 pcs.
17.6596 €
*incl. VAT plus shipping costs
**Subject to prior sale

Axial fan, HX40J12-014, Sepa

This high-tech miniature fan is suitable for industrial or automotive use and has a remarkable air flow performance despite its small dimensions. Thanks to the extremely low power input, this fan is highly suitable for battery-operated devices.

It is permanently protected electrically against reverse polarity, blocking and thermal overloading. Due to the low rotor weight and precision balancing, it is virtually vibration-free. It is also insensitive to shock.

Features

  • Extremely robust
  • Vibration-free
  • Shock resistant
Technical specifications
Breite 40 mm
Höhe 20.5 mm
Lagerart Magfix Gleitlager
max. Temperatur 85 °C
min. Temperatur -10 °C
Nennspannung 12 V
Schalldruckpegel 22 db
Tiefe 40 mm
Logistics
Ursprungsland CN
Zolltarifnummer 84145915
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes