HXB40H12 | SEPA

CPU heat sinks HXB40H12

Order No.: 82B121
EAN: 4099889489316
MPN:
HXB40H12
Series: HXB
HXB40H12 SEPA Fan Units
Image may differ
Unit Price (€ / pc.)
26.2752 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
656.88 € *
Price list
Quantity
Price per unit*
25 pcs.
26.2752 €
50 pcs.
24.4783 €
150 pcs.
23.3954 €
500 pcs.
22.2054 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip coolers, 40 x 40 x 20 mm, type SEPA HXB40H.

With heatsink, reliability through 100 % burn-in

Technical specifications
Breite 40 mm
Höhe 20 mm
Lagerart Kugellager
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung 12 V
Schalldruckpegel 25 db
Tiefe 40 mm
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes